FSD78-8-5K0 Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Product Overview
Digi-Key Part Number 298-11529-1-ND
Copy   298-11529-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FSD78-8-5K0

Copy   FSD78-8-5K0
Description CONN FERRULE DIN 16AWG BLACK
Copy   CONN FERRULE DIN 16AWG BLACK
Detailed Description

Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire

Copy   Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
298-10753-ND FSD78-8-2KD0 Panduit Corp * 2,093 - Immediate
$0.12000 1 Not applicable
Documents & Media
Datasheets FSDxx-8-xKx Drawing
Featured Product Pan-Term Ferrules
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Part Status Obsolete
Type Single Wire
Insulation Insulated
Style DIN
Size 16 AWG (1.50mm²)
Length - Overall 14.50mm
Length - Pin 8.00mm
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 298-11529-1

18:07:48 1/17/2019