Add To Favorites
FHSXO-12-10P Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 508.61000 $508.61
10 493.20000 $4,932.00
25 477.78760 $11,944.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-12671-ND
Copy   298-12671-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FHSXO-12-10P

Copy   FHSXO-12-10P
Description HD FLEX LC SPLICE CASSETTE PRELO
Copy   HD FLEX LC SPLICE CASSETTE PRELO
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In

Copy   Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series HD Flex™
Part Status Active
Type Adapter
Convert From (Adapter End) LC Receptacle
Convert To (Adapter End) MPO Receptacle
Simplex/Duplex 12-Plex
Mode Multimode
Mounting Type Panel Mount, Snap-In
Housing Material Plastic
Ferrule Material Zirconia, Ceramic
Features -
Color -
Material Flammability Rating -
Ingress Protection -
Operating Temperature 0°C ~ 70°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 298-12671

21:24:21 12/18/2018