Add To Favorites
EDV14-250P-L 0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.30200 $3.02
25 0.29520 $7.38
50 0.28840 $14.42
100 0.28160 $28.16
500 0.27490 $137.45
1,000 0.26150 $261.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-16698-ND
Copy   298-16698-ND
Quantity Available 2,167
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EDV14-250P-L

Copy   EDV14-250P-L
Description PIGGYBACK DISCONNECT, VINYL BARR
Copy   PIGGYBACK DISCONNECT, VINYL BARR
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated

Copy   0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated
Documents & Media
Datasheets EDVxx-250P Drawing
Online Catalog StrongHold™ Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series StrongHold™
Packaging ? Bulk ?
Part Status Active
Terminal Type Stacked
Gender Female and Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.880" (22.35mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.160" (4.06mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • EDV10-250P-Q - Panduit Corp | 298-16689-ND DigiKey Electronics
  • EDV10-250P-Q
  • Panduit Corp
  • STRONGHOLD PIGGYBACK DISCONNECT,
  • Unit Price $0.34000
  • 298-16689-ND
  • EDV18-250P-Q - Panduit Corp | 298-16710-ND DigiKey Electronics
  • EDV18-250P-Q
  • Panduit Corp
  • STRONGHOLD PIGGYBACK DISCONNECT,
  • Unit Price $0.26000
  • 298-16710-ND
  • EDV18-250P-L - Panduit Corp | 298-16709-ND DigiKey Electronics
  • EDV18-250P-L
  • Panduit Corp
  • PIGGYBACK DISCONNECT, VINYL BARR
  • Unit Price $0.27000
  • 298-16709-ND
Additional Resources
Standard Package ? 50
Other Names 298-16698
7498328159
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 298-16699-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,875 - Immediate
  • Unit Price: $0.30000

13:39:58 7/23/2019