Add To Favorites
DV14-250P-M 0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.83700 $8.37
25 0.81680 $20.42
50 0.79700 $39.85
100 0.75710 $75.71
500 0.73716 $368.58
1,000 0.67738 $677.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-10409-ND
Copy   298-10409-ND
Quantity Available 852
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DV14-250P-M

Copy   DV14-250P-M
Description CONN QC RCPT/TAB 14-16AWG 0.250
Copy   CONN QC RCPT/TAB 14-16AWG 0.250
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated

Copy   0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated
Documents & Media
Datasheets DV14-250P, DV18-250P
Online Catalog Pan-Term® Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Stacked
Gender Female and Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.880" (22.35mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features Serrated Termination
Color Blue
Contact Material -
Contact Finish -
Insulation Diameter 0.160" (4.06mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
298-10622-ND DV14-250P-L Panduit Corp Bulk ? 350 - Immediate
$1.87000 1 Not applicable
Tooling
  • CT-100A - Panduit Corp | 298-1378-ND DigiKey Electronics
  • CT-100A
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $66.12000
  • 298-1378-ND
  • CT-160 - Panduit Corp | 298-1379-ND DigiKey Electronics
  • CT-160
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $56.02000
  • 298-1379-ND
  • CT-550CH - Panduit Corp | 298-10732-ND DigiKey Electronics
  • CT-550CH
  • Panduit Corp
  • TOOL CRIMP HEAD FOR CT-600-A
  • Unit Price $603.75000
  • 298-10732-ND
  • Photo Not Available
  • CT-500CH
  • Panduit Corp
  • TOOL CRIMP HEAD FOR CT-600-A
  • Unit Price $540.13000
  • CT-500CH-ND
You May Also Be Interested In
  • DNF14-250FIB-M - Panduit Corp | 298-10278-ND DigiKey Electronics
  • DNF14-250FIB-M
  • Panduit Corp
  • CONN QC RCPT 14-16AWG 0.250
  • Unit Price $0.50000
  • 298-10278-ND
  • DNF14-250-M - Panduit Corp | 298-10022-ND DigiKey Electronics
  • DNF14-250-M
  • Panduit Corp
  • CONN QC RCPT 14-16AWG 0.250
  • Unit Price $0.38000
  • 298-10022-ND
  • FSD78-8-D - Panduit Corp | 298-10287-ND DigiKey Electronics
  • FSD78-8-D
  • Panduit Corp
  • CONN FERRULE DIN 16AWG BLACK
  • Unit Price $0.30000
  • 298-10287-ND
  • FN9222R-6-06 - Schaffner EMC Inc. | 817-1443-ND DigiKey Electronics
  • FN9222R-6-06
  • Schaffner EMC Inc.
  • PWR ENT RCPT IEC320-C14 PANEL QC
  • Unit Price $5.90000
  • 817-1443-ND
Additional Resources
Standard Package ? 1,000
Other Names 298-10409
DV14-250P-M-ND

00:10:48 12/13/2018