Add To Favorites
DPF18-111FIB-M 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.48700 $4.87
25 0.47640 $11.91
50 0.46520 $23.26
100 0.45410 $45.41
500 0.44298 $221.49
1,000 0.40976 $409.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-19723-ND
Copy   298-19723-ND
Quantity Available 1,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DPF18-111FIB-M

Copy   DPF18-111FIB-M
Description CONN QC RCPT 18-22AWG 0.110
Copy   CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated

Copy   0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Documents & Media
Datasheets DPF18-110FIB 111FIB Drawing
Environmental Information Panduit RoHS3 Statement
Online Catalog DiscoGrip™, ReelSmart™ Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series DiscoGrip™
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.710" (18.03mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.132" (2.03mm ~ 3.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • CT-1525 - Panduit Corp | 298-1381-ND DigiKey Electronics
  • CT-1525
  • Panduit Corp
  • TOOL HAND CRIMPER 10-26AWG SIDE
  • Unit Price $350.99000
  • 298-1381-ND
Additional Resources
Standard Package ? 1,000
Other Names 298-19723
DPF18-111FIB-M-ND

09:46:45 8/19/2019