Add To Favorites
DPF14-250FIM-2K 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.65500 $6.55
25 0.63880 $15.97
50 0.62340 $31.17
100 0.59220 $59.22
500 0.57658 $288.29
1,000 0.52984 $529.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-20464-1-ND
Copy   298-20464-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DPF14-250FIM-2K

Copy   DPF14-250FIM-2K
Description CONN QC TAB 14-16AWG 0.250 CRIMP
Copy   CONN QC TAB 14-16AWG 0.250 CRIMP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated

Copy   0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated
Documents & Media
Datasheets DPF1x-250FIM-2K Drawing
Environmental Information Panduit RoHS3 Statement
Online Catalog DiscoGrip™, ReelSmart™ Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series DiscoGrip™, ReelSmart™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.900" (22.86mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Blue
Contact Material Brass
Contact Finish Nickel
Insulation Diameter 0.090" ~ 0.156" (2.29mm ~ 3.96mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 298-20464-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-20464-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.48168

01:55:16 8/23/2019