Add To Favorites
Photo Not Available
DPF14-206FIB-M 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.44600 $4.46
25 0.43640 $10.91
50 0.42620 $21.31
100 0.41600 $41.60
500 0.40590 $202.95
1,000 0.37546 $375.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-19720-ND
Copy   298-19720-ND
Quantity Available 1,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DPF14-206FIB-M

Copy   DPF14-206FIB-M
Description CONN QC RCPT 14-16AWG 0.187
Copy   CONN QC RCPT 14-16AWG 0.187
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated

Copy   0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Documents & Media
Datasheets DPFxx-2xxFIB Drawing
Online Catalog DiscoGrip™, ReelSmart™ Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series DiscoGrip™
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm), 0.205" (5.21mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.780" (19.81mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.090" ~ 0.156" (2.29mm ~ 3.96mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • CT-1525 - Panduit Corp | 298-1381-ND DigiKey Electronics
  • CT-1525
  • Panduit Corp
  • TOOL HAND CRIMPER 10-26AWG SIDE
  • Unit Price $350.99000
  • 298-1381-ND
  • Photo Not Available
  • CT-520CH
  • Panduit Corp
  • TOOL CRIMP HEAD FOR CT-600-A
  • Unit Price $557.52000
  • 298-19703-ND
Additional Resources
Standard Package ? 1,000
Other Names 298-19720
DPF14-206FIB-M-ND

19:47:15 8/17/2019