Add To Favorites
DNF18-250FIM-2K 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.59500 $5.95
25 0.58080 $14.52
50 0.56660 $28.33
100 0.53830 $53.83
500 0.52414 $262.07
1,000 0.48164 $481.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-10549-1-ND
Copy   298-10549-1-ND
Quantity Available 5,508
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DNF18-250FIM-2K

Copy   DNF18-250FIM-2K
Description CONN QC TAB 18-22AWG 0.250 CRIMP
Copy   CONN QC TAB 18-22AWG 0.250 CRIMP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated

Copy   0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Documents & Media
Datasheets DNF1(4,8)-250FIM-2K Drawing
Featured Product Disco Male/Female Disconnects
Online Catalog Disco™ Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Disco™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.900" (22.86mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features Serrated Termination
Color Red
Contact Material Brass
Contact Finish Nickel
Insulation Diameter 0.133" (3.38mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • DNF18-250FIM-M - Panduit Corp | 298-10281-ND DigiKey Electronics
  • DNF18-250FIM-M
  • Panduit Corp
  • CONN QC TAB 18-22AWG 0.250 CRIMP
  • Unit Price $0.71000
  • 298-10281-ND
  • DNF18-250FIB-3K - Panduit Corp | 298-10407-1-ND DigiKey Electronics
  • DNF18-250FIB-3K
  • Panduit Corp
  • CONN QC RCPT 18-22AWG 0.250
  • Unit Price $0.40000
  • 298-10407-1-ND
Additional Resources
Standard Package ? 1
Other Names 298-10549-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-10549-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.43785

15:14:41 10/18/2018