Add To Favorites
Photo Not Available
DNF18-250-E 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Product Overview
Digi-Key Part Number DNF18-250-E-ND
Copy   DNF18-250-E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DNF18-250-E

Copy   DNF18-250-E
Description CONN QC RCPT 18-22AWG 0.250
Copy   CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated

Copy   0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Documents & Media
Datasheets Convenience Pack Terminals
Tool Selection Guide
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.810" (20.57mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features Serrated Termination
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.040" ~ 0.138" (1.02mm ~ 3.51mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • Photo Not Available
  • CT-500CH
  • Panduit Corp
  • TOOL CRIMP HEAD FOR CT-600-A
  • Unit Price $540.13000
  • CT-500CH-ND
Additional Resources
Standard Package ? 20
Other Names 07498336441
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 1.23150 $24.63

Submit a request for quotation on quantities greater than those displayed.

10:36:16 9/26/2018