Add To Favorites
Photo Not Available
DNF18-206-C 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.96320 $96.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DNF18-206-C-ND
Copy   DNF18-206-C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DNF18-206-C

Copy   DNF18-206-C
Description CONN QC RCPT 18-22AWG 0.187
Copy   CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated

Copy   0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Documents & Media
Datasheets DNF14-206, DNF18-206 Drawing
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm), 0.205" (5.21mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.760" (19.30mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features Serrated Termination
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.137" (3.48mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • CT-1550 - Panduit Corp | 298-1380-ND DigiKey Electronics
  • CT-1550
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $350.99000
  • 298-1380-ND
  • CT-100A - Panduit Corp | 298-1378-ND DigiKey Electronics
  • CT-100A
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $66.12000
  • 298-1378-ND
  • CT-160 - Panduit Corp | 298-1379-ND DigiKey Electronics
  • CT-160
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $56.02000
  • 298-1379-ND
  • CT-1551 - Panduit Corp | 298-10671-ND DigiKey Electronics
  • CT-1551
  • Panduit Corp
  • TOOL HAND CRIMPER 10-22AWG SIDE
  • Unit Price $350.99000
  • 298-10671-ND
Additional Resources
Standard Package ? 100

07:27:18 10/23/2018