Add To Favorites
DNF18-205FIB-3K 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.38900 $3.89
25 0.38040 $9.51
50 0.37160 $18.58
100 0.36280 $36.28
500 0.35394 $176.97
1,000 0.32739 $327.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-11428-1-ND
Copy   298-11428-1-ND
Quantity Available 9,944
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DNF18-205FIB-3K

Copy   DNF18-205FIB-3K
Description CONN QC RCPT 18-22AWG 0.187
Copy   CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated

Copy   0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Disco™ ReelSmart™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm), 0.205" (5.21mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.780" (19.81mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.136" (3.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • DNF14-206FIB-3K - Panduit Corp | 298-11425-1-ND DigiKey Electronics
  • DNF14-206FIB-3K
  • Panduit Corp
  • CONN QC RCPT 14-16AWG 0.187
  • Unit Price $0.40000
  • 298-11425-1-ND
  • 2-520403-2 - TE Connectivity AMP Connectors | A27848CT-ND DigiKey Electronics
  • 2-520403-2
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 18-22AWG 0.187
  • Unit Price $0.34000
  • A27848CT-ND
Additional Resources
Standard Package ? 1
Other Names 298-11428-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-11428-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.29763

22:39:18 1/18/2019