Add To Favorites
Product Overview
Digi-Key Part Number 298-10404-1-ND
Quantity Available 7,056
Can ship immediately
Manufacturer

Manufacturer Part Number

DNF18-111FIB-3K

Description CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated

Documents & Media
Datasheets DNF18-11xFIB Drawing
DNG FL, FIB Catalog
Featured Product Disco Male/Female Disconnects
Online Catalog Disco™ Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Disco™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.710" (18.03mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.120" (3.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • 2-520181-2 - TE Connectivity AMP Connectors | A27804CT-ND DigiKey Electronics
  • 2-520181-2
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 18-22AWG 0.187
  • Unit Price $0.26000
  • A27804CT-ND
  • AML51-C10W - Honeywell Sensing and Productivity Solutions | 480-2256-ND DigiKey Electronics
  • AML51-C10W
  • Honeywell Sensing and Productivity Solutions
  • CAP PUSHBUTTON SQUARE WHITE
  • Unit Price $1.86000
  • 480-2256-ND
  • 30-00371 - Tensility International Corp | T1276-5-ND DigiKey Electronics
  • 30-00371
  • Tensility International Corp
  • CABLE 3COND 22AWG BLACK 5M
  • Unit Price $9.39000
  • T1276-5-ND
  • DNF18-111FIB-M - Panduit Corp | 298-10548-ND DigiKey Electronics
  • DNF18-111FIB-M
  • Panduit Corp
  • CONN QC RCPT 18-22AWG 0.110
  • Unit Price $0.40000
  • 298-10548-ND
  • 1267 - Keystone Electronics | 36-1267-ND DigiKey Electronics
  • 1267
  • Keystone Electronics
  • CONN QC TAB 0.110 SOLDER
  • Unit Price $0.18000
  • 36-1267-ND
Additional Resources
Standard Package ? 1
Other Names 298-10404-1

17:26:53 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.33300 $3.33
25 0.32680 $8.17
50 0.31780 $15.89
100 0.31190 $31.19
500 0.30600 $153.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-10404-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.31206
Send Feedback