Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number DNF14-250-E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DNF14-250-E

Description CONN QC RCPT 14-16AWG 0.250
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated

Documents & Media
Datasheets Convenience Pack Terminals
Tool Selection Guide
Featured Product Panduit Terminals
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.810" (20.57mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features Serrated Termination
Color Blue
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.050" ~ 0.162" (1.27mm ~ 4.11mm)
 
Tooling
Additional Resources
Standard Package ? 20
Other Names 07498336436

18:42:44 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 1.18450 $23.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback