Add To Favorites
DNF14-205FIB-3K 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.38900 $3.89
25 0.38040 $9.51
50 0.37160 $18.58
100 0.36280 $36.28
500 0.35394 $176.97
1,000 0.32739 $327.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-11435-1-ND
Copy   298-11435-1-ND
Quantity Available 3,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DNF14-205FIB-3K

Copy   DNF14-205FIB-3K
Description CONN QC RCPT 14-16AWG 0.187
Copy   CONN QC RCPT 14-16AWG 0.187
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated

Copy   0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Disco™ ReelSmart™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm), 0.205" (5.21mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.780" (19.81mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.160" (4.06mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 298-11435-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-11435-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.29763

09:47:43 1/21/2019