Add To Favorites
Photo Not Available
DNF14-110-E 0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 1.23500 $24.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DNF14-110-E-ND
Copy   DNF14-110-E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DNF14-110-E

Copy   DNF14-110-E
Description CONN QC RCPT 14-16AWG 0.110
Copy   CONN QC RCPT 14-16AWG 0.110
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated

Copy   0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Documents & Media
Datasheets Convenience Pack Terminals
Tool Selection Guide
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.750" (19.05mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Blue
Contact Material -
Contact Finish Tin
Insulation Diameter 0.162" (4.11mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • CT-1525 - Panduit Corp | 298-1381-ND DigiKey Electronics
  • CT-1525
  • Panduit Corp
  • TOOL HAND CRIMPER 10-26AWG SIDE
  • Unit Price $350.99000
  • 298-1381-ND
Additional Resources
Standard Package ? 20
Other Names 07498336434

12:18:12 11/19/2018