Add To Favorites
Photo Not Available
DNF10250FIBC-2K 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.62300 $6.23
25 0.60760 $15.19
50 0.59300 $29.65
100 0.56330 $56.33
500 0.54846 $274.23
1,000 0.50398 $503.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-20460-1-ND
Copy   298-20460-1-ND
Quantity Available 3,840
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DNF10250FIBC-2K

Copy   DNF10250FIBC-2K
Description CONN QC RCPT 10-12AWG 0.250
Copy   CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated

Copy   0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Documents & Media
Datasheets DNF1y-yyyFIB-yK Drawing
Environmental Information Panduit RoHS3 Statement
Online Catalog Disco™ ReelSmart™ Series
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Disco™ ReelSmart™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.960" (24.38mm)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam
Color Yellow
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.220" (5.59mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • CD-800-13 - Panduit Corp | 298-20971-ND DigiKey Electronics
  • CD-800-13
  • Panduit Corp
  • DIE FOR CA-800 APPLICATOR
  • Unit Price $594.83000
  • 298-20971-ND
Additional Resources
Standard Package ? 1
Other Names 298-20460-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-20460-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.45817

20:13:15 8/24/2019