Add To Favorites
Photo Not Available
CTAPF10-16-C Terminal Crimpband, Open Band Connector Crimp 10-14 AWG Red
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CTAPF10-16-C-ND
Copy   CTAPF10-16-C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CTAPF10-16-C

Copy   CTAPF10-16-C
Description CONN SPLICE 10-14 AWG CRIMP
Copy   CONN SPLICE 10-14 AWG CRIMP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Crimpband, Open Band Connector Crimp 10-14 AWG Red

Copy   Terminal Crimpband, Open Band Connector Crimp 10-14 AWG Red
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 10-14 AWG
Insulation Non-Insulated
Features -
Color Red
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • CT-1700 - Panduit Corp | 298-1402-ND DigiKey Electronics
  • CT-1700
  • Panduit Corp
  • TOOL HAND CRIMPER 1-8AWG SIDE
  • Unit Price $313.30000
  • 298-1402-ND
Additional Resources
Standard Package ? 1
Other Names 07498379350

01:30:42 1/21/2019