Add To Favorites
Photo Not Available
CPNIG Connector Blank Faceplate Gray
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.74000 $5.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CPNIG-ND
Copy   CPNIG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPNIG

Copy   CPNIG
Description FACEPLATE BLANK GRAY
Copy   FACEPLATE BLANK GRAY
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Connector Blank Faceplate Gray

Copy   Connector Blank Faceplate Gray
Documents & Media
Datasheets CPN Drawing
Product Training Modules TIA Standards and MICE Quick Guide
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Part Status Active
Type Blank Faceplate
Color Gray
Size / Dimension 114.30mm H x 69.80mm W
Material Acrylonitrile Butadiene Styrene (ABS)
For Use With/Related Products -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 07498384013

14:08:45 12/9/2018