Add To Favorites
CCH50-S10-M0 Cable Clamp, P-Type Black Fastener 0.500" (12.70mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.14713 $147.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CCH50-S10-M0-ND
Copy   CCH50-S10-M0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CCH50-S10-M0

Copy   CCH50-S10-M0
Description CBL CLAMP P-TYPE BLACK FASTENER
Copy   CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Cable Clamp, P-Type Black Fastener 0.500" (12.70mm)

Copy   Cable Clamp, P-Type Black Fastener 0.500" (12.70mm)
Documents & Media
Datasheets CCH-S10 Drawing
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? Bulk ?
Part Status Active
Type Clamp, P-Type
Type Attributes -
Opening Size 0.500" (12.70mm)
Mounting Type Fastener
Material Polyamide (PA66), Nylon 6/6
Color Black
Length -
Width 0.500" (12.70mm)
Height -
Panel Hole Size 0.203" (5.16mm)
Material Thickness 0.050" (1.27mm)
Material Flammability Rating UL94 V-2
Adhesive -
Features Weather Resistant
Screw Size #10 (M5)
Bundle Center to Mounting Center 0.590" (14.99mm)
Panel Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 07498356611

15:48:50 10/17/2018