Add To Favorites
CCH50-S10-M Cable Clamp, P-Type Natural Fastener 0.500" (12.70mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.15400 $1.54
25 0.15040 $3.76
50 0.14700 $7.35
100 0.14370 $14.37
500 0.14032 $70.16
1,000 0.13698 $136.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-14251-ND
Copy   298-14251-ND
Quantity Available 7,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CCH50-S10-M

Copy   CCH50-S10-M
Description CBL CLAMP P-TYPE NAT FASTENER
Copy   CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Cable Clamp, P-Type Natural Fastener 0.500" (12.70mm)

Copy   Cable Clamp, P-Type Natural Fastener 0.500" (12.70mm)
Documents & Media
Datasheets CCH-S10 Drawing
Online Catalog P Clamp
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging ? Bulk ?
Part Status Active
Type Clamp, P-Type
Type Attributes -
Opening Size 0.500" (12.70mm)
Mounting Type Fastener
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length -
Width 0.500" (12.70mm)
Height -
Panel Hole Size 0.203" (5.16mm)
Material Thickness 0.050" (1.27mm)
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size #10 (M5)
Bundle Center to Mounting Center 0.590" (14.99mm)
Panel Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 07498360056
298-14251
CCH50-S10-M-ND

02:45:06 1/22/2019