Add To Favorites
CBR3I-M0 Cable Tie, Parallel Black 3.00" (76.20mm) 0.141" (3.58mm) 40 lbs (18.14 kg) 0.867' (264.16mm, 10.40")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26280 $262.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-9917-ND
Copy   298-9917-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CBR3I-M0

Copy   CBR3I-M0
Description CABLE TIE INTERMED BLK 10.4"
Copy   CABLE TIE INTERMED BLK 10.4"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Cable Tie, Parallel Black 3.00" (76.20mm) 0.141" (3.58mm) 40 lbs (18.14 kg) 0.867' (264.16mm, 10.40")

Copy   Cable Tie, Parallel Black 3.00" (76.20mm) 0.141" (3.58mm) 40 lbs (18.14 kg) 0.867' (264.16mm, 10.40")
Documents & Media
Datasheets CBR Series Drawing
Cable Ties Selection Guide
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Contour-Ty® CBR
Packaging ? 1000 per Pkg
Part Status Active
Wire/Cable Tie Type Cable Tie, Parallel
Length - Approximate 10.50"
Bundle Diameter 3.00" (76.20mm)
Width 0.141" (3.58mm)
Length - Actual 0.867' (264.16mm, 10.40")
Mounting Type Free Hanging (In-Line)
Tensile Strength 40 lbs (18.14 kg)
Features Weather Resistant
Material Polyamide (PA66), Nylon 6/6
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling
  • GTS-E - Panduit Corp | 298-10589-ND DigiKey Electronics
  • GTS-E
  • Panduit Corp
  • CABLE TIE HAND TOOL
  • Unit Price $194.06000
  • 298-10589-ND
Additional Resources
Standard Package ? 1,000
Other Names 298-9917

07:55:06 11/20/2018