Add To Favorites
Product Overview
Digi-Key Part Number 298-10738-2-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BT1M-XMR

Description BARB TY CABLE TIES ON A REEL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Standard, Locking Natural 0.82" (20.83mm) 0.100" (2.54mm) 30 lbs (13.61 kg) 0.333' (101.60mm, 4.00")

Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series DOME-TOP® BARB-TY® BT
Packaging ? 5000 per Reel; 2 Reels
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 0.82" (20.83mm)
Length 0.333' (101.60mm, 4.00")
Width 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 30 lbs (13.61 kg)
Features -
Material Polyamide (PA66), Nylon 6/6
Color Natural
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 298-10738-2
BT1M-XMR-ND

19:32:57 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.04343 $217.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback