Add To Favorites
BSN14-3K Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-18 AWG Blue
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.41000 $4.10
25 0.40040 $10.01
50 0.39120 $19.56
100 0.38190 $38.19
500 0.37262 $186.31
1,000 0.34467 $344.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 298-11442-1-ND
Copy   298-11442-1-ND
Quantity Available 3,203
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BSN14-3K

Copy   BSN14-3K
Description CONN SPLICE 14-18 AWG CRIMP
Copy   CONN SPLICE 14-18 AWG CRIMP
Detailed Description

Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-18 AWG Blue

Copy   Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-18 AWG Blue
Product Attributes Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Fully Insulated
Features Brazed Seam
Color Blue
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 94785 - 3M | 94785-01-ND DigiKey Electronics
  • 94785
  • 3M
  • CONN SPLICE 18-22 AWG CRIMP
  • Unit Price $0.28000
  • 94785-01-ND
  • 3240061 - Phoenix Contact | 277-11142-ND DigiKey Electronics
  • 3240061
  • Phoenix Contact
  • CONN SPLICE 16-20 AWG CRIMP
  • Unit Price $0.14000
  • 277-11142-ND
  • BSP14-3K - Panduit Corp | 298-11443-1-ND DigiKey Electronics
  • BSP14-3K
  • Panduit Corp
  • CONN SPLICE 14-18 AWG CRIMP
  • Unit Price $0.50000
  • 298-11443-1-ND
  • TH-450 - 3M | TH-450-ND DigiKey Electronics
  • TH-450
  • 3M
  • TOOL HAND CRIMPER 6-26AWG SIDE
  • Unit Price $108.87000
  • TH-450-ND
Additional Resources
Standard Package ? 1
Other Names 298-11442-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-11442-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.31333

09:07:28 10/23/2018