Add To Favorites
Photo Not Available
MSMF041L1U2 AC Motor Servomotor 3000 RPM 400W Absolute 100VAC
Product Overview
Digi-Key Part Number 1110-4093-ND
Copy   1110-4093-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSMF041L1U2

Copy   MSMF041L1U2
Description MOTOR AC SERVO 100V LI 400W IP65
Copy   MOTOR AC SERVO 100V LI 400W IP65
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

AC Motor Servomotor 3000 RPM 400W Absolute 100VAC

Copy    AC Motor Servomotor 3000 RPM 400W Absolute 100VAC
Product Attributes Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series MINAS A6
Part Status Active
Type AC Motor
Function Servomotor
Motor Type -
Voltage - Rated 100VAC
RPM 3000 RPM
Torque - Rated (oz-in / mNm) 179.85 / 1270
Power - Rated 400W
Encoder Type Absolute
Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Diameter - Shaft 0.551" (14.00mm)
Length - Shaft and Bearing 1.181" (30.00mm)
Mounting Hole Spacing 2.756" (70.00mm)
Termination Style Cable with Connector
Features Key
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) 540.96 / 3820
Operating Temperature 0°C ~ 40°C
Approvals -
Weight 2.6 lbs (1.2kg)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1110-4093
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 486.75000 $486.75
5 478.06000 $2,390.30
10 469.36700 $4,693.67
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

08:55:02 9/22/2018