Add To Favorites
Photo Not Available
MSMD5AZG1R AC Motor Servomotor 3000 RPM 50W Incremental 100, 200VAC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 537.45000 $537.45
5 527.85200 $2,639.26
10 518.25600 $5,182.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MSMD5AZG1R-ND
Copy   MSMD5AZG1R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSMD5AZG1R

Copy   MSMD5AZG1R
Description SERVOMOTOR 3000 RPM 100, 200VAC
Copy   SERVOMOTOR 3000 RPM 100, 200VAC
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

AC Motor Servomotor 3000 RPM 50W Incremental 100, 200VAC

Copy    AC Motor Servomotor 3000 RPM 50W Incremental 100, 200VAC
Product Attributes Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series MINAS A5
Part Status Active
Type AC Motor
Function Servomotor
Motor Type -
Voltage - Rated 100, 200VAC
RPM 3000 RPM
Torque - Rated (oz-in / mNm) 22.7 / 160
Power - Rated 50W
Encoder Type Incremental
Size / Dimension Square - 1.496" x 1.496" (38.00mm x 38.00mm)
Diameter - Shaft 0.315" (8.00mm)
Length - Shaft and Bearing 0.984" (25.00mm)
Mounting Hole Spacing 1.772" (45.00mm)
Termination Style Wire Leads
Features Brake, Oil Seal
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) 67.97 / 480
Operating Temperature 0°C ~ 40°C
Approvals CE, CSA, cULus, TUV, UL
Weight 1.2 lbs (544.3g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MADHT1105 - Panasonic Industrial Automation Sales | 1110-2973-ND DigiKey Electronics
  • MADHT1105
  • Panasonic Industrial Automation Sales
  • SERVO DRIVER 10A 120V LOAD
  • Unit Price $533.72000
  • 1110-2973-ND
  • MADHT1505B01 - Panasonic Industrial Automation Sales | 1110-3601-ND DigiKey Electronics
  • MADHT1505B01
  • Panasonic Industrial Automation Sales
  • SERVO DRIVER 10A 240V LOAD
  • Unit Price $722.57000
  • 1110-3601-ND
  • MADHT1105L01 - Panasonic Industrial Automation Sales | 1110-3784-ND DigiKey Electronics
  • MADHT1105L01
  • Panasonic Industrial Automation Sales
  • SERVO DRIVER 10A 120V LOAD
  • Unit Price $582.98000
  • 1110-3784-ND
  • Photo Not Available
  • MADKT1505E
  • Panasonic Industrial Automation Sales
  • SERVO DRIVER 10A 240V LOAD
  • Unit Price $484.45000
  • 1110-4269-ND
Additional Resources
Standard Package ? 1

02:39:21 1/22/2019