Add To Favorites
MSMD011S1A AC Motor Servomotor 3000 RPM 100W Absolute 100VAC
Product Overview
Digi-Key Part Number 1110-3687-ND
Copy   1110-3687-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSMD011S1A

Copy   MSMD011S1A
Description SERVOMOTOR 3000 RPM 100VAC
Copy   SERVOMOTOR 3000 RPM 100VAC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

AC Motor Servomotor 3000 RPM 100W Absolute 100VAC

Copy    AC Motor Servomotor 3000 RPM 100W Absolute 100VAC
Product Attributes Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series MINAS A4
Part Status Active
Type AC Motor
Function Servomotor
Motor Type -
Voltage - Rated 100VAC
RPM 3000 RPM
Torque - Rated (oz-in / mNm) 45.32 / 320
Power - Rated 100W
Encoder Type Absolute
Size / Dimension Square - 5.118" x 5.118" (130.00mm x 130.00mm)
Diameter - Shaft 0.969" (24.00mm)
Length - Shaft and Bearing 2.559" (65.00mm)
Mounting Hole Spacing 5.709" (145.00mm)
Termination Style Wire Leads
Features -
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) 134.53 / 950
Operating Temperature 0°C ~ 40°C
Approvals CE, CSA, cULus, TUV, UL
Weight 1 lb (453.59g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MADDT1107 - Panasonic Industrial Automation Sales | 1110-2969-ND DigiKey Electronics
  • MADDT1107
  • Panasonic Industrial Automation Sales
  • SERVO DRIVER 10A 115V LOAD
  • Unit Price $588.73000
  • 1110-2969-ND
Additional Resources
Standard Package ? 1
Other Names 1110-3687
MSMD011S1A-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 476.61000 $476.61
5 468.09800 $2,340.49
10 459.58700 $4,595.87

Submit a request for quotation on quantities greater than those displayed.

10:57:13 9/25/2018