Add To Favorites
MBDKT2110 Servo AC 100 ~ 120VAC Supply 15A 120V Load
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 650.00000 $650.00
5 617.50200 $3,087.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1110-3787-ND
Copy   1110-3787-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBDKT2110

Copy   MBDKT2110
Description SERVO DRIVER 15A 120V LOAD
Copy   SERVO DRIVER 15A 120V LOAD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Servo AC 100 ~ 120VAC Supply 15A 120V Load

Copy   Servo AC 100 ~ 120VAC Supply 15A 120V Load
Documents & Media
Datasheets E Series MINAS Catalog
Online Catalog MINAS A5II and MINAS A5IIE Series
Product Attributes Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series MINAS A5II
Part Status Active
Type Module
Motor Type Servo
Control / Drive Type Servo AC
Number of Motors 1
Voltage - Load 120V
Current - Output 15A
Wattage - Load 400W
Voltage - Supply 100 ~ 120VAC
Interface RS-232, RS-485, USB
Mounting Type Chassis Mount
Operating Temperature 0°C ~ 55°C
Features -
For Use With/Related Products MINAS A5 Series
Weight 2.3 lbs (1kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • MSMD021G1T - Panasonic Industrial Automation Sales | 1110-3693-ND DigiKey Electronics
  • MSMD021G1T
  • Panasonic Industrial Automation Sales
  • SERVOMOTOR 3000 RPM 100VAC
  • Unit Price $654.55000
  • 1110-3693-ND
  • MHMD021G1A - Panasonic Industrial Automation Sales | 1110-3650-ND DigiKey Electronics
  • MHMD021G1A
  • Panasonic Industrial Automation Sales
  • SERVOMOTOR 3000 RPM 100VAC
  • Unit Price $506.35000
  • 1110-3650-ND
  • MSMD021G1S - Panasonic Industrial Automation Sales | 1110-3692-ND DigiKey Electronics
  • MSMD021G1S
  • Panasonic Industrial Automation Sales
  • SERVOMOTOR 3000 RPM 100VAC
  • Unit Price $494.00000
  • 1110-3692-ND
  • MSME021S1S - Panasonic Industrial Automation Sales | 1110-3734-ND DigiKey Electronics
  • MSME021S1S
  • Panasonic Industrial Automation Sales
  • SERVOMOTOR 3000 RPM 100VAC
  • Unit Price $568.10000
  • 1110-3734-ND
Additional Resources
Standard Package ? 1
Other Names 1110-3787

17:12:43 7/18/2019