Add To Favorites
Product Overview
Digi-Key Part Number 1110-2206-ND
Quantity Available 99
Can ship immediately

Factory Stock ?: 16
Manufacturer

Manufacturer Part Number

GX-8MU

Description SENSOR PROX NO 2MM 1.2KHZ IP67
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Inductive Proximity Sensor 0.063" (1.6mm) IP67 Cylinder, Threaded - M8

Product Attributes Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series GX
Part Status Active
Sensor Type Inductive
Sensing Distance 0.063" (1.6mm)
Output Type NPN-NO, 3-Wire
Response Frequency 1.2kHz
Shielding Shielded
Material - Body Stainless Steel
Voltage - Supply 12 V ~ 24 V
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP67
Indicator LED
Package / Case Cylinder, Threaded - M8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-2206

19:04:54 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.40000 $64.40
5 61.18000 $305.90
10 56.35000 $563.50
25 49.91000 $1,247.75
50 48.30000 $2,415.00
100 46.69000 $4,669.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback