Add To Favorites
Photo Not Available
CX-493-P-C5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.88000 $94.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CX-493-P-C5-ND
Copy   CX-493-P-C5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX-493-P-C5

Copy   CX-493-P-C5
Description SENSOR PHOTO 5M 12-24VDC PNP
Copy   SENSOR PHOTO 5M 12-24VDC PNP
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series CX-400
Part Status Active
Sensing Method Retroreflective
Sensing Distance 16.40' (5m)
Voltage - Supply 12V ~ 24V
Response Time 1ms
Output Configuration PNP - Open Collector
Connection Method Cable
Ingress Protection IP67
Cable Length 196.85" (5m)
Light Source Red LED
Adjustment Type -
Operating Temperature -25°C ~ 55°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

16:12:07 2/16/2019