Add To Favorites
Photo Not Available
AZH1032
Product Overview
Digi-Key Part Number AZH1032-ND
Copy   AZH1032-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AZH1032

Copy   AZH1032
Description SWITCH SNAP ACTION SPDT 5A 125V
Copy   SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HL(AZH) Series
Product Attributes Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series AZH
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Roller Plunger
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP64 - Dust Tight, Water Resistant
Features -
Operating Force 600gf
Release Force 100gf
Pretravel 0.060" (1.5mm)
Differential Travel 0.004" (0.1mm)
Overtravel 0.118" (3.0mm)
Operating Temperature -10°C ~ 80°C
Operating Position 0.922" (23.4mm)
Electrical Life 100,000 Cycles
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.52000 $22.52

Submit a request for quotation on quantities greater than those displayed.

13:03:03 9/21/2018