Add To Favorites
AFPX-C30PD Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 397.00000 $397.00
10 377.15100 $3,771.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1110-2898-ND
Copy   1110-2898-ND
Quantity Available 40
Can ship immediately

Factory Stock ?: 7
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AFPX-C30PD

Copy   AFPX-C30PD
Description CONTROL LOGIC 16 IN 14 OUT 24V
Copy   CONTROL LOGIC 16 IN 14 OUT 24V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC

Copy   Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Documents & Media
Datasheets FP-x Series
Design Resources Industrial Automation Product Selector
Online Catalog FP-X Series
Product Attributes Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series FP-X
Part Status Active
Number of Inputs and Type 16 - Digital, Option Cards Available
Number of Outputs and Type 14 - Solid State, Option Cards Available
Expandable 8 Modules Max
Voltage - Supply 24VDC
Display Type No Display
Number of Characters Per Row -
Communications USB, Option Cards Available
Memory Size 32K Words
Mounting Type Chassis Mount, DIN Rail
Features -
Operating Temperature 0°C ~ 55°C
Ingress Protection -
Software FPWINPRO7
Approvals CE, cULus
Weight 1.1 lbs (499g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • FP0-TC8 - Panasonic Industrial Automation Sales | 1110-3188-ND DigiKey Electronics
  • FP0-TC8
  • Panasonic Industrial Automation Sales
  • INPUT MODULE 8 ANALOG
  • Unit Price $537.00000
  • 1110-3188-ND
  • FP0-TC4 - Panasonic Industrial Automation Sales | 1110-3152-ND DigiKey Electronics
  • FP0-TC4
  • Panasonic Industrial Automation Sales
  • INPUT MODULE 4 ANALOG
  • Unit Price $411.00000
  • 1110-3152-ND
  • FP0-RTD6 - Panasonic Industrial Automation Sales | 1110-2958-ND DigiKey Electronics
  • FP0-RTD6
  • Panasonic Industrial Automation Sales
  • INPUT MODULE 6 ANALOG
  • Unit Price $608.00000
  • 1110-2958-ND
  • FP0-A21T26 - Panasonic Industrial Automation Sales | 1110-3363-ND DigiKey Electronics
  • FP0-A21T26
  • Panasonic Industrial Automation Sales
  • INPUT MODULE 2 ANALOG
  • Unit Price $238.00000
  • 1110-3363-ND
Additional Resources
Standard Package ? 1
Other Names 1110-2898
AFPX-C30PD-ND

14:22:04 6/20/2019