Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61500 $6.15
25 0.54440 $13.61
100 0.47420 $47.42
250 0.41276 $103.19
500 0.35128 $175.64
1,000 0.28103 $281.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XN0F26100LCT-ND
Copy   XN0F26100LCT-ND
Quantity Available 2,944
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XN0F26100L

Copy   XN0F26100L
Description TRANS PREBIAS DUAL NPN MINI6
Copy   TRANS PREBIAS DUAL NPN MINI6
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 20V 600mA 200MHz 300mW Surface Mount MINI6-G1

Copy   Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 20V 600mA 200MHz 300mW Surface Mount MINI6-G1
Documents & Media
Datasheets XN0F261
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 20V
Resistor - Base (R1) 3.3 kOhms
Resistor - Emitter Base (R2) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic 80mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) -
Frequency - Transition 200MHz
Power - Max 300mW
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package MINI6-G1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XN0F26100LCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : XN0F26100LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,944 - Immediate
  • Unit Price: Digi-Reel®

23:11:50 11/12/2018