Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.84700 $8.47
25 0.75000 $18.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XN0450600LCT-ND
Copy   XN0450600LCT-ND
Quantity Available 34
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XN0450600L

Copy   XN0450600L
Description TRANS 2NPN 20V 0.3A MINI6
Copy   TRANS 2NPN 20V 0.3A MINI6
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 300mA 80MHz 300mW Surface Mount MINI6-G1

Copy   Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 300mA 80MHz 300mW Surface Mount MINI6-G1
Documents & Media
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 300mA
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 100mV @ 3mA, 30mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 4mA, 2V
Power - Max 300mW
Frequency - Transition 80MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package MINI6-G1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XN0450600LCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : XN0450600LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 34 - Immediate
  • Unit Price: Digi-Reel®

04:49:22 10/18/2018