Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number XN0111400LCT-ND
Quantity Available 4,706
Can ship immediately
Manufacturer

Manufacturer Part Number

XN0111400L

Description TRANS PREBIAS DUAL PNP MINI5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 80MHz 300mW Surface Mount Mini5-G1

Documents & Media
Datasheets XN01114
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type 2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 80MHz
Power - Max 300mW
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package Mini5-G1
 
Additional Resources
Standard Package ? 1
Other Names XN0111400LCT
XN1114CT
XN1114CT-ND

16:17:35 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.35400 $3.54
25 0.29880 $7.47
100 0.24310 $24.31
250 0.20140 $50.35
500 0.16668 $83.34
1,000 0.12500 $125.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XN0111400LTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.11124
  • Digi-Reel® ? : XN0111400LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,706 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback