Add To Favorites
Product Overview
Digi-Key Part Number UP0459900LCT-ND
Copy   UP0459900LCT-ND
Quantity Available 7,947
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UP0459900L

Copy   UP0459900L
Description TRANS 2NPN 20V/50V SSMINI6
Copy   TRANS 2NPN 20V/50V SSMINI6
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V, 50V 50mA, 100mA 1.6GHz, 150MHz 125mW Surface Mount SSMINI6-F1

Copy   Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V, 50V 50mA, 100mA 1.6GHz, 150MHz 125mW Surface Mount SSMINI6-F1
Documents & Media
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 50mA, 100mA
Voltage - Collector Emitter Breakdown (Max) 20V, 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 2mA, 10V / 160 @ 2mA, 10V
Power - Max 125mW
Frequency - Transition 1.6GHz, 150MHz
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SSMINI6-F1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names UP0459900LCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52400 $5.24
25 0.45800 $11.45
100 0.39270 $39.27
250 0.34036 $85.09
500 0.28798 $143.99
1,000 0.22254 $222.54
2,500 0.20290 $507.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : UP0459900LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,947 - Immediate
  • Unit Price: Digi-Reel®

06:32:57 9/24/2018