Add To Favorites
Product Overview
Digi-Key Part Number UP04501G0LCT-ND
Copy   UP04501G0LCT-ND
Quantity Available 2,181
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UP04501G0L

Copy   UP04501G0L
Description TRANS 2NPN 50V 0.1A SSMINI6
Copy   TRANS 2NPN 50V 0.1A SSMINI6
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 150MHz 125mW Surface Mount SSMini6-F2

Copy   Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 150MHz 125mW Surface Mount SSMini6-F2
Documents & Media
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 10V
Power - Max 125mW
Frequency - Transition 150MHz
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SSMini6-F2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names UP04501G0LCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.59100 $5.91
25 0.51720 $12.93
100 0.44330 $44.33
250 0.38416 $96.04
500 0.32506 $162.53
1,000 0.25119 $251.19
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : UP04501G0LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,181 - Immediate
  • Unit Price: Digi-Reel®

18:56:51 9/21/2018