Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.59100 $5.91
25 0.51720 $12.93
100 0.44330 $44.33
250 0.38416 $96.04
500 0.32506 $162.53
1,000 0.25119 $251.19
2,500 0.22902 $572.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UP0431600LCT-ND
Copy   UP0431600LCT-ND
Quantity Available 4,026
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UP0431600L

Copy   UP0431600L
Description TRANS PREBIAS NPN/PNP SSMINI6
Copy   TRANS PREBIAS NPN/PNP SSMINI6
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150MHz, 80MHz 125mW Surface Mount SSMINI6-F1

Copy   Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150MHz, 80MHz 125mW Surface Mount SSMINI6-F1
Documents & Media
Datasheets UP04316
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 4.7 kOhms
Resistor - Emitter Base (R2) -
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 150MHz, 80MHz
Power - Max 125mW
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SSMINI6-F1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names UP0431600LCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : UP0431600LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,026 - Immediate
  • Unit Price: Digi-Reel®

17:42:11 11/17/2018