Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.62200 $6.22
25 0.54800 $13.70
100 0.47430 $47.43
250 0.41512 $103.78
500 0.35602 $178.01
1,000 0.28215 $282.15
2,500 0.25998 $649.95
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UP04213G0LCT-ND
Copy   UP04213G0LCT-ND
Quantity Available 7,465
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UP04213G0L

Copy   UP04213G0L
Description TRANS PREBIAS DUAL NPN SSMINI6
Copy   TRANS PREBIAS DUAL NPN SSMINI6
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 125mW Surface Mount SSMini6-F2

Copy   Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 125mW Surface Mount SSMini6-F2
Documents & Media
Datasheets UP04213G
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 47 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 150MHz
Power - Max 125mW
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SSMini6-F2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names UP04213G0LCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : UP04213G0LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,465 - Immediate
  • Unit Price: Digi-Reel®

07:15:58 11/17/2018