Add To Favorites
Product Overview
Digi-Key Part Number UP0421300LCT-ND
Copy   UP0421300LCT-ND
Quantity Available 3,436
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UP0421300L

Copy   UP0421300L
Description TRANS PREBIAS DUAL NPN SSMINI6
Copy   TRANS PREBIAS DUAL NPN SSMINI6
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 125mW Surface Mount SSMINI6-F1

Copy   Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 125mW Surface Mount SSMINI6-F1
Documents & Media
Datasheets UP0421x Series
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 47 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 150MHz
Power - Max 125mW
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SSMINI6-F1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UP04213G0LCT-ND UP04213G0L Panasonic Electronic Components Cut Tape (CT) ? 7,465 - Immediate
$0.70000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names UP0421300LCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.59100 $5.91
25 0.51720 $12.93
100 0.44330 $44.33
250 0.38416 $96.04
500 0.32506 $162.53
1,000 0.25119 $251.19
2,500 0.22902 $572.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : UP0421300LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,436 - Immediate
  • Unit Price: Digi-Reel®

15:19:43 9/20/2018