Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number UP04113G0LCT-ND
Quantity Available 4,041
Can ship immediately
Manufacturer

Manufacturer Part Number

UP04113G0L

Description TRANS PREBIAS DUAL PNP SSMINI5
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 80MHz 125mW Surface Mount SSMini5-F3

Documents & Media
Datasheets UP04113G
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type 2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 47 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 80MHz
Power - Max 125mW
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SSMini5-F3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names UP04113G0LCT

10:48:10 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.59100 $5.91
25 0.51720 $12.93
100 0.44320 $44.32
250 0.38412 $96.03
500 0.32504 $162.52
1,000 0.25117 $251.17
2,500 0.22900 $572.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : UP04113G0LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,041 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback