Add To Favorites
Product Overview
Digi-Key Part Number UP0339700LCT-ND
Copy   UP0339700LCT-ND
Quantity Available 7,880
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UP0339700L

Copy   UP0339700L
Description TRANS PREBIAS NPN/PNP SSMINI5
Copy   TRANS PREBIAS NPN/PNP SSMINI5
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V, 30V 100mA 150MHz, 80MHz 125mW Surface Mount SSMini5-F2

Copy   Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V, 30V 100mA 150MHz, 80MHz 125mW Surface Mount SSMini5-F2
Documents & Media
Datasheets UP03397
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V, 30V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms, 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V / 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA / 1.2V @ 330µA, 50mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 150MHz, 80MHz
Power - Max 125mW
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package SSMini5-F2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UP03397G0LCT-ND UP03397G0L Panasonic Electronic Components Cut Tape (CT) ? 12,213 - Immediate
$0.70000 1  Non-Stock ?
UP03397G0LTR-ND UP03397G0L Panasonic Electronic Components Tape & Reel (TR) ? 8,000 - Immediate
$0.20799 8,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names UP0339700LCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.59100 $5.91
25 0.51720 $12.93
100 0.44330 $44.33
250 0.38416 $96.04
500 0.32506 $162.53
1,000 0.25119 $251.19
2,500 0.22902 $572.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : UP0339700LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,880 - Immediate
  • Unit Price: Digi-Reel®

08:38:39 9/18/2018