Add To Favorites
Product Overview
Digi-Key Part Number UP0187B00LCT-ND
Copy   UP0187B00LCT-ND
Quantity Available 6,105
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UP0187B00L

Copy   UP0187B00L
Description MOSFET 2N-CH 30V 0.1A SSMINI-5
Copy   MOSFET 2N-CH 30V 0.1A SSMINI-5
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 100mA 125mW Surface Mount SSMini5-F2

Copy   Mosfet Array 2 N-Channel (Dual) 30V 100mA 125mW Surface Mount SSMini5-F2
Documents & Media
Datasheets UP0187B
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 100mA
Rds On (Max) @ Id, Vgs 8 Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id 1.5V @ 1µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 12pF @ 3V
Power - Max 125mW
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package SSMini5-F2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names UP0187B00LCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64600 $6.46
100 0.49870 $49.87
500 0.36938 $184.69
1,000 0.29550 $295.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : UP0187B00LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 6,105 - Immediate
  • Unit Price: Digi-Reel®

00:45:26 9/24/2018