Add To Favorites
Product Overview
Digi-Key Part Number UP0121MG0LCT-ND
Copy   UP0121MG0LCT-ND
Quantity Available 7,824
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UP0121MG0L

Copy   UP0121MG0L
Description TRANS PREBIAS DUAL NPN SSMINI5
Copy   TRANS PREBIAS DUAL NPN SSMINI5
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 125mW Surface Mount SSMini5-F3

Copy   Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 125mW Surface Mount SSMini5-F3
Documents & Media
Datasheets UP0121MG
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 2.2 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 150MHz
Power - Max 125mW
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package SSMini5-F3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names UP0121MG0LCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.59100 $5.91
25 0.51720 $12.93
100 0.44320 $44.32
250 0.38412 $96.03
500 0.32504 $162.52
1,000 0.25117 $251.17
2,500 0.22900 $572.51
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : UP0121MG0LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,824 - Immediate
  • Unit Price: Digi-Reel®

00:42:25 9/24/2018