Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number UNR921DJ0LCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

UNR921DJ0L

Description TRANS PREBIAS NPN 125MW SSMINI3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 150MHz 125mW Surface Mount SSMini3-F1

Documents & Media
Datasheets UNR921xJ Series
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 47 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 150MHz
Power - Max 125mW
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package SSMini3-F1
 
Additional Resources
Standard Package ? 1
Other Names UN921DJCT
UN921DJCT-ND
UNR921DJ0LCT

14:58:20 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.35900 $3.59
25 0.27920 $6.98
100 0.21150 $21.15
250 0.14964 $37.41
500 0.11970 $59.85
1,000 0.09177 $91.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UNR921DJ0LTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.07747
  • Digi-Reel® ? : UNR921DJ0LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback