Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.55700 $5.57
25 0.49280 $12.32
100 0.42930 $42.93
250 0.37364 $93.41
500 0.31800 $159.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UNR723100LCT-ND
Copy   UNR723100LCT-ND
Quantity Available 1,460
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UNR723100L

Copy   UNR723100L
Description TRANS PREBIAS NPN 1W MINIP3
Copy   TRANS PREBIAS NPN 1W MINIP3
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20V 700mA 55MHz 1W Surface Mount MiniP3-F1

Copy   Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20V 700mA 55MHz 1W Surface Mount MiniP3-F1
Documents & Media
Datasheets UNR7231
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 700mA
Voltage - Collector Emitter Breakdown (Max) 20V
Resistor - Base (R1) 1 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 800 @ 150mA, 10V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 500mA
Current - Collector Cutoff (Max) 10µA
Frequency - Transition 55MHz
Power - Max 1W
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package MiniP3-F1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names UNR723100LCT

12:31:18 11/16/2018