Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number UNR521LG0LCT-ND
Quantity Available 4,442
Can ship immediately
Manufacturer

Manufacturer Part Number

UNR521LG0L

Description TRANS PREBIAS NPN 150MW SMINI3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 150MHz 150mW Surface Mount SMini3-F2

Documents & Media
Datasheets UNR521xG Series
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 4.7 kOhms
Resistor - Emitter Base (R2) 4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 150MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2
 
Additional Resources
Standard Package ? 1
Other Names UNR521LG0LCT

02:51:14 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.34400 $3.44
25 0.26760 $6.69
100 0.20270 $20.27
250 0.14344 $35.86
500 0.11476 $57.38
1,000 0.08798 $87.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UNR521LG0LTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.07428
  • Digi-Reel® ? : UNR521LG0LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,442 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback