Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number UNR32A5G0LCT-ND
Quantity Available 19,975
Can ship immediately
Manufacturer

Manufacturer Part Number

UNR32A5G0L

Description TRANS PREBIAS NPN 100MW SSSMINI3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 80mA 150MHz 100mW Surface Mount SSSMini3-F1

Documents & Media
Datasheets UNR32A5G
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 80mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 150MHz
Power - Max 100mW
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package SSSMini3-F1
 
Additional Resources
Standard Package ? 1
Other Names UNR32A5G0LCT

04:56:55 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.33600 $3.36
25 0.27560 $6.89
100 0.22040 $22.04
250 0.16028 $40.07
500 0.13022 $65.11
1,000 0.10017 $100.17
2,500 0.09015 $225.38
5,000 0.08514 $425.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UNR32A5G0LTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.07537
  • Digi-Reel® ? : UNR32A5G0LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 19,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback