Add To Favorites
Product Overview
Digi-Key Part Number UNR222600LCT-ND
Copy   UNR222600LCT-ND
Quantity Available 2,973
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UNR222600L

Copy   UNR222600L
Description TRANS PREBIAS NPN 200MW MINI3
Copy   TRANS PREBIAS NPN 200MW MINI3
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20V 600mA 200MHz 200mW Surface Mount Mini3-G1

Copy   Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 20V 600mA 200MHz 200mW Surface Mount Mini3-G1
Documents & Media
Datasheets UNR222x Series
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 20V
Resistor - Base (R1) 4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 10V
Vce Saturation (Max) @ Ib, Ic 80mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) 1µA (ICBO)
Frequency - Transition 200MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names UNR222600LCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.48100 $4.81
25 0.40520 $10.13
100 0.32990 $32.99
250 0.27336 $68.34
500 0.22622 $113.11
1,000 0.16967 $169.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : UNR222600LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,973 - Immediate
  • Unit Price: Digi-Reel®

07:36:13 9/23/2018