Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number UNR211M00LCT-ND
Quantity Available 11,845
Can ship immediately
Manufacturer

Manufacturer Part Number

UNR211M00L

Description TRANS PREBIAS PNP 200MW MINI3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 80MHz 200mW Surface Mount Mini3-G1

Documents & Media
Datasheets UNR211x Series
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 2.2 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 80MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G1
 
Additional Resources
Standard Package ? 1
Other Names UN211M
UN211MCT
UN211MCT-ND
UNR211M00LCT

13:55:28 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.32400 $3.24
25 0.25160 $6.29
100 0.19060 $19.06
250 0.13484 $33.71
500 0.10788 $53.94
1,000 0.08271 $82.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UNR211M00LTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.06983
  • Digi-Reel® ? : UNR211M00LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 11,845 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback