• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number SP5-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

SP5-KIT

Description CAP KIT ALUM POLY 39-560UF 210PC
Detailed Description

Aluminum (Polymer) Capacitor Kit 39µF ~ 560µF 2 ~ 10 V Surface Mount 210 Pieces (14 Values - 15 Each)

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap CD, CX, GX, LX , SX
Packaging ? Bulk ?
Part Status Obsolete
Kit Type Aluminum (Polymer)
Capacitance Range 39µF ~ 560µF
Mounting Type Surface Mount
Voltage - Rated 2 ~ 10 V
Tolerance ±20%
Applications General Purpose
Features -
Quantity 210 Pieces (14 Values - 15 Each)
Packages Included 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Kit Contents
Part Number Description Kit Quantity
PCE5028CT-ND CAP ALUM POLY 470UF 20% 2V SMD 15
PCE4989CT-ND CAP ALUM POLY 150UF 20% 6.3V SMD 15
PCE5027CT-ND CAP ALUM POLY 330UF 20% 2V SMD 15
PCE4990CT-ND CAP ALUM POLY 330UF 20% 2V SMD 15
PCE4823CT-ND CAP ALUM POLY 470UF 20% 2V SMD 15
PCE5035CT-ND CAP ALUM POLY 560UF 20% 2V SMD 15
PCE4991CT-ND CAP ALUM POLY 220UF 20% 4V SMD 15
PCE4988CT-ND CAP ALUM POLY 150UF 20% 6.3V SMD 15
PCE4816CT-ND CAP ALUM POLY 220UF 20% 4V SMD 15
PCE4479CT-ND CAP ALUM POLY 220UF 20% 2V SMD 15
PCE5029CT-ND CAP ALUM POLY 330UF 20% 2V SMD 15
PCE5033CT-ND CAP ALUM POLY 560UF 20% 2V SMD 15
PCE5031CT-ND CAP ALUM POLY 470UF 20% 2V SMD 15
PCE4943CT-ND CAP ALUM POLY 39UF 20% 10V SMD 15
Associated Product
  • EEF-GX0D471R - Panasonic Electronic Components | PCE5028CT-ND DigiKey Electronics
  • EEF-GX0D471R
  • Panasonic Electronic Components
  • CAP ALUM POLY 470UF 20% 2V SMD
  • Unit Price $1.84000
  • PCE5028CT-ND
  • EEF-CX0J151R - Panasonic Electronic Components | PCE4989CT-ND DigiKey Electronics
  • EEF-CX0J151R
  • Panasonic Electronic Components
  • CAP ALUM POLY 150UF 20% 6.3V SMD
  • Unit Price $1.80000
  • PCE4989CT-ND
  • EEF-GX0D331R - Panasonic Electronic Components | PCE5027CT-ND DigiKey Electronics
  • EEF-GX0D331R
  • Panasonic Electronic Components
  • CAP ALUM POLY 330UF 20% 2V SMD
  • Unit Price $1.82000
  • PCE5027CT-ND
  • EEF-SX0D331XE - Panasonic Electronic Components | PCE4990CT-ND DigiKey Electronics
  • EEF-SX0D331XE
  • Panasonic Electronic Components
  • CAP ALUM POLY 330UF 20% 2V SMD
  • Unit Price $1.81000
  • PCE4990CT-ND
Additional Resources
Standard Package ? 1
Other Names Q6805752

15:13:43 8/18/2018

Send Feedback